Part Details for 0039000428 by Molex
Overview of 0039000428 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039000428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1140CT-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
423448 In Stock |
|
$0.2009 / $0.3700 | Buy Now |
DISTI #
0039000428
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000428) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 14400052000 Factory Stock |
|
$0.2016 / $0.2218 | Buy Now |
DISTI #
V36:1790_11899696
|
Arrow Electronics | 0039000428 Molex Connector Contacts F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel - Arrow.com Min Qty: 52000 Package Multiple: 52000 Lead time: 12 Weeks Date Code: 2243 | Americas - 104000 |
|
$0.1468 / $0.1482 | Buy Now |
DISTI #
VDP:6627_11899696
|
Arrow Electronics | 0039000428 Molex Connector Contacts F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel - Arrow.com Min Qty: 52000 Package Multiple: 52000 Lead time: 12 Weeks | Americas - 28000 |
|
Buy Now | |
DISTI #
V72:2272_11899696
|
Arrow Electronics | 0039000428 Molex Connector Contacts F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2243 Container: Cut Strips | Americas - 4059 |
|
$0.1656 / $0.2391 | Buy Now |
DISTI #
MOL39-00-0428
|
Heilind Electronics | MINIFIT TERM CRP FEM CHAIN BS 30AU 18-24 | Americas - 282000 in Stock |
|
$0.1685 / $0.1763 | Buy Now |
DISTI #
66957967
|
Verical | 0039000428 Molex Connector Contacts F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel - Arrow.com Min Qty: 52000 Package Multiple: 52000 Date Code: 2243 | Americas - 104000 |
|
$0.1468 / $0.1482 | Buy Now |
DISTI #
78063062
|
Verical | 0039000428 Molex Connector Contacts F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel - Arrow.com Min Qty: 39 Package Multiple: 1 Date Code: 2243 | Americas - 4059 |
|
$0.1656 / $0.2169 | Buy Now |
|
Quest Components | 3200 |
|
$0.2268 / $0.6480 | Buy Now | |
DISTI #
39-00-0428
|
TTI | Headers & Wire Housings MN-FT TERM 18-24G M Reel of 4000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 368000 In Stock |
|
$0.1680 / $0.1910 | Buy Now |
Part Details for 0039000428
0039000428 CAD Models
0039000428 Part Data Attributes
|
0039000428
Molex
Buy Now
Datasheet
|
Compare Parts:
0039000428
Molex
Wire Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Rated Current | 9 A | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | 5557 MINI-FIT JR. RECEPTACLE HOUSING | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 18 AWG |