Part Details for 0039012021 by Molex
Overview of 0039012021 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0039012021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3600-ND
|
DigiKey | CONN PLUG HSG 2POS PANEL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
27128 In Stock |
|
$0.2091 / $0.4800 | Buy Now |
DISTI #
0039012021
|
Avnet Americas | Conn Housing PL 2 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039012021) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Bulk | 225000 Factory Stock |
|
$0.0832 | Buy Now |
DISTI #
MOL39-01-2021
|
Heilind Electronics | 2CKT NEW MINI FIT HOUSING | Americas - 170668 in Stock |
|
$0.1362 / $0.1722 | Buy Now |
DISTI #
39-01-2021
|
TTI | Headers & Wire Housings 2 CKT PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 87675 In Stock |
|
$0.1330 / $0.1850 | Buy Now |
DISTI #
0039012021
|
Avnet Americas | Conn Housing PL 2 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039012021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 35627215000 Factory Stock |
|
$0.1100 / $0.1180 | Buy Now |
DISTI #
0039012021
|
Avnet Americas | Conn Housing PL 2 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039012021) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Bulk | 225000 Factory Stock |
|
$0.0832 | Buy Now |
DISTI #
0039012021
|
Avnet Americas | Conn Housing PL 2 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039012021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 35627215000 Factory Stock |
|
$0.1100 / $0.1180 | Buy Now |
DISTI #
0039012021
|
Avnet Americas | Conn Housing PL 2 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039012021) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Bulk | 225000 Factory Stock |
|
$0.0832 | Buy Now |
DISTI #
MOL39-01-2021
|
Interstate Connecting Components | 2CKT NEW MINI FIT HOUSING | 28444 |
|
$0.1362 / $0.1722 | Buy Now |
DISTI #
000000000000039171
|
Sager | Headers & Wire Housings MINI-FIT JR PLG 02P 94V-2 PNL Min Qty: 1 | 54318 |
|
$0.1259 / $0.1660 | Buy Now |
Part Details for 0039012021
0039012021 CAD Models
0039012021 Part Data Attributes
|
0039012021
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012021
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |