Part Details for 0039012066 by Molex
Overview of 0039012066 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039012066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039012066-ND
|
DigiKey | CONN PLUG HSG 6POS 4.20MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
19923 In Stock |
|
$0.4144 / $0.8300 | Buy Now |
DISTI #
0039012066
|
Avnet Americas | Conn Housing PL 6 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039012066) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3722 | Buy Now |
DISTI #
V79:2366_26335504
|
Arrow Electronics | Conn Housing PL 6 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 7240 |
|
$0.2669 / $0.3377 | Buy Now |
DISTI #
V99:2348_11899703
|
Arrow Electronics | Conn Housing PL 6 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1703 | Americas - 6268 |
|
$0.0680 / $0.2687 | Buy Now |
DISTI #
E02:0323_00027162
|
Arrow Electronics | Conn Housing PL 6 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2215 | Europe - 4850 |
|
$0.3308 / $0.4700 | Buy Now |
DISTI #
P40:2555_14410374
|
Arrow Electronics | Conn Housing PL 6 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2214 | Europe - 2207 |
|
$0.3329 / $0.5499 | Buy Now |
DISTI #
E02:0323_14036370
|
Arrow Electronics | Conn Housing PL 6 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | Europe - 2 |
|
$0.3509 / $0.5118 | Buy Now |
DISTI #
MOL39-01-2066
|
Heilind Electronics | 6CKT NEW MINI FIT CRIMP PIN H 555906P210 | Americas - 8294 in Stock |
|
$0.3121 / $0.3945 | Buy Now |
DISTI #
60234547
|
Verical | Conn Housing PL 6 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag Min Qty: 28 Package Multiple: 1 Date Code: 1806 | Americas - 7240 |
|
$0.2669 / $0.3203 | Buy Now |
DISTI #
25884830
|
Verical | Conn Housing PL 6 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag Min Qty: 22 Package Multiple: 1 Date Code: 1703 | Americas - 6268 |
|
$0.0680 / $0.1087 | Buy Now |
Part Details for 0039012066
0039012066 CAD Models
0039012066 Part Data Attributes
|
0039012066
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012066
Molex
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0039012066
This table gives cross-reference parts and alternative options found for 0039012066. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039012066, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5559-06P3-210 | Rectangular Power Connector | Molex | 0039012066 vs 5559-06P3-210 |
5559-06P2 | Rectangular Power Connector | Molex | 0039012066 vs 5559-06P2 |
50-36-1736 | Rectangular Power Connector | Molex | 0039012066 vs 50-36-1736 |