Part Details for 0039013048 by Molex
Overview of 0039013048 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0039013048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4369-ND
|
DigiKey | CONN RCPT HSG 4POS 4.20MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
25359 In Stock |
|
$0.2821 / $0.6000 | Buy Now |
DISTI #
0039013048
|
Avnet Americas | Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039013048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1167652000 Factory Stock |
|
$0.2267 | Buy Now |
DISTI #
V36:1790_07465880
|
Arrow Electronics | Conn Housing RCP 4Power POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2232 | Americas - 11240 |
|
$0.2031 / $0.2431 | Buy Now |
DISTI #
VDP:6627_07465880
|
Arrow Electronics | Conn Housing RCP 4Power POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr Bag RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 9 Weeks | Americas - 6500 |
|
$0.2609 / $0.2736 | Buy Now |
DISTI #
V79:2366_17784039
|
Arrow Electronics | Conn Housing RCP 4Power POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 3093 |
|
$0.2474 / $0.4506 | Buy Now |
DISTI #
E02:0323_16412952
|
Arrow Electronics | Conn Housing RCP 4Power POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr Bag RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2225 | Europe - 351 |
|
$0.2830 / $0.3358 | Buy Now |
DISTI #
MOL39-01-3048
|
Heilind Electronics | MINIFIT JR RCPT DR V0 SIDETAB 4CKT | Americas - 42570 in Stock9750 On Order |
|
$0.2313 / $0.2924 | Buy Now |
|
Quest Components | 76 |
|
$0.3500 / $0.7000 | Buy Now | |
DISTI #
39-01-3048
|
TTI | Headers & Wire Housings 4 CKT RCPT HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 15716 In Stock |
|
$0.2420 | Buy Now |
DISTI #
0039013048
|
Avnet Americas | Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039013048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1167652000 Factory Stock |
|
$0.2267 | Buy Now |
Part Details for 0039013048
0039013048 CAD Models
0039013048 Part Data Attributes:
|
0039013048
Molex
Buy Now
Datasheet
|
Compare Parts:
0039013048
Molex
MiniFit Jr Rcpt DR V0 SideTabs 4Ckt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 13A | |
Body Breadth | 0.457 inch | |
Body Depth | 0.772 inch | |
Body Length | 0.457 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |