Part Details for 0039014021 by Molex
Overview of 0039014021 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0039014021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19543-ND
|
DigiKey | CONN RCPT HSG 2POS 4.20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
179230 In Stock |
|
$0.1278 / $0.2700 | Buy Now |
DISTI #
0039014021
|
Avnet Americas | Conn Housing RCP 2 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039014021) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 14 Weeks, 0 Days Container: Bulk | 45000 Factory Stock |
|
$0.1129 | Buy Now |
DISTI #
MOL39-01-4021
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39-01-4021 | Americas - 11235 in Stock |
|
$0.1525 / $0.1928 | Buy Now |
DISTI #
39-01-4021
|
TTI | Headers & Wire Housings MINIFITJR REC HSG SR 2CKT 94V-0 NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 16323 In Stock |
|
$0.1290 / $0.1790 | Buy Now |
DISTI #
MOL39-01-4021
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL39-01-4021 | 2621 |
|
$0.1525 / $0.1928 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 0039014021
0039014021 CAD Models
0039014021 Part Data Attributes
|
0039014021
Molex
Buy Now
Datasheet
|
Compare Parts:
0039014021
Molex
MINIFIT JR SR RECPT HSG 2 CKT V-
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |