-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23608-ND
|
DigiKey | CONN RCPT HSG 3POS 4.20MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
186396 In Stock |
|
$0.2954 / $0.6300 | Buy Now |
DISTI #
0039014031
|
Avnet Americas | Conn Housing F 3 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039014031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 50939156000 Factory Stock |
|
$0.2299 / $0.2688 | Buy Now |
DISTI #
56H7764
|
Avnet Americas | Conn Housing F 3 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 56H7764) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 5811 Partner Stock |
|
$0.3620 / $0.6170 | Buy Now |
DISTI #
MOL39-01-4031
|
Heilind Electronics | 3CKT RECEPTACLE HOUSING 5 | Americas - 247044 in Stock |
|
$0.2197 / $0.2777 | Buy Now |
|
Quest Components | 6 |
|
$0.6650 | Buy Now | |
DISTI #
39-01-4031
|
TTI | Headers & Wire Housings 3 CKT RCPT HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk |
Americas - 74286 In Stock |
|
$0.2270 / $0.2730 | Buy Now |
DISTI #
0039014031
|
Avnet Americas | Conn Housing F 3 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039014031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 50939156000 Factory Stock |
|
$0.2299 / $0.2688 | Buy Now |
DISTI #
56H7764
|
Avnet Americas | Conn Housing F 3 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 56H7764) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 5811 Partner Stock |
|
$0.3620 / $0.6170 | Buy Now |
DISTI #
0039014031
|
Avnet Americas | Conn Housing F 3 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039014031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 50939156000 Factory Stock |
|
$0.2299 / $0.2688 | Buy Now |
DISTI #
56H7764
|
Avnet Americas | Conn Housing F 3 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 56H7764) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 5811 Partner Stock |
|
$0.3620 / $0.6170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039014031
Molex
Buy Now
Datasheet
|
Compare Parts:
0039014031
Molex
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |