Part Details for 0039014036 by Molex
Overview of 0039014036 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0039014036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18439-ND
|
DigiKey | CONN PLUG HSG 3POS 4.20MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
12893 In Stock |
|
$0.1774 / $0.4100 | Buy Now |
DISTI #
0039014036
|
Avnet Americas | Conn Housing PL 3 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039014036) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 27298 |
|
$0.1176 | Buy Now |
DISTI #
MOL39-01-4036
|
Heilind Electronics | MINIFITJRPLG SR FREEHNG V-2 3C | Americas - 58429 in Stock |
|
$0.1341 / $0.1695 | Buy Now |
DISTI #
39-01-4036
|
TTI | Headers & Wire Housings 3 CKT PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 1 Container: Bulk |
Americas - 77375 In Stock |
|
$0.1400 | Buy Now |
DISTI #
0039014036
|
Avnet Americas | Conn Housing PL 3 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039014036) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 27298 |
|
$0.1176 | Buy Now |
DISTI #
0039014036
|
Avnet Americas | Conn Housing PL 3 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039014036) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 27298 |
|
$0.1176 | Buy Now |
DISTI #
MOL39-01-4036
|
Interstate Connecting Components | MINIFITJRPLG SR FREEHNG V-2 3C | 9738 |
|
$0.1341 / $0.1695 | Buy Now |
DISTI #
000000000000039225
|
Sager | Headers & Wire Housings MINI-FIT JR PLG 03P 94V-2 FREE Min Qty: 1 | 2864 |
|
$0.1239 / $0.1633 | Buy Now |
DISTI #
0039014036
|
Avnet Asia | Conn Housing PL 3 POS 4.2mm Crimp ST Cable Mount Bag (Alt: 0039014036) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 13 Weeks, 6 Days | 0 |
|
RFQ | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 2294 |
|
$0.1002 / $0.1219 | Buy Now |
Part Details for 0039014036
0039014036 CAD Models
0039014036 Part Data Attributes
|
0039014036
Molex
Buy Now
Datasheet
|
Compare Parts:
0039014036
Molex
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 39-01-4030 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |