Part Details for 0039014040 by Molex
Overview of 0039014040 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039014040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18435-ND
|
DigiKey | CONN RCPT HSG 4POS 4.20MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
22159 In Stock |
|
$0.1830 / $0.4800 | Buy Now |
DISTI #
0039014040
|
Avnet Americas | Conn Housing RCP 4 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039014040) RoHS: Compliant Min Qty: 5000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1892 | Buy Now |
DISTI #
94C0792
|
Avnet Americas | Conn Housing RCP 4 POS 4.2mm Crimp ST Bag - Bulk (Alt: 94C0792) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 11969 Partner Stock |
|
$0.2490 / $0.4680 | Buy Now |
DISTI #
MOL39-01-4040
|
Heilind Electronics | MINIFIT JR RCPT SR V-2 4CKT | Americas - 106780 in Stock52500 On Order |
|
$0.1443 / $0.1824 | Buy Now |
|
Quest Components | 62 |
|
$0.2730 / $0.9100 | Buy Now | |
DISTI #
39-01-4040
|
TTI | Headers & Wire Housings 4 CKT RCPT HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk |
Americas - 53946 In Stock |
|
$0.1390 / $0.2140 | Buy Now |
DISTI #
0039014040
|
Avnet Americas | Conn Housing RCP 4 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039014040) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5609 |
|
$0.1068 / $0.1260 | Buy Now |
DISTI #
0039014040
|
Avnet Americas | Conn Housing RCP 4 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039014040) RoHS: Compliant Min Qty: 5000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1892 | Buy Now |
DISTI #
94C0792
|
Avnet Americas | Conn Housing RCP 4 POS 4.2mm Crimp ST Bag - Bulk (Alt: 94C0792) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 11969 Partner Stock |
|
$0.2490 / $0.4680 | Buy Now |
DISTI #
0039014040
|
Avnet Americas | Conn Housing RCP 4 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039014040) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5609 |
|
$0.1068 / $0.1260 | Buy Now |
Part Details for 0039014040
0039014040 CAD Models
0039014040 Part Data Attributes
|
0039014040
Molex
Buy Now
Datasheet
|
Compare Parts:
0039014040
Molex
Rectangular Power Connector, 4 Contact(s), Female, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, RATED CURRENT(POWER):13 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039014040
This table gives cross-reference parts and alternative options found for 0039014040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039014040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5557-04R-YE | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Molex | 0039014040 vs 5557-04R-YE |
5557-04R-BL | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Molex | 0039014040 vs 5557-04R-BL |
5557-04R-400 | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Molex | 0039014040 vs 5557-04R-400 |
5557-04R | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Molex | 0039014040 vs 5557-04R |
0039014041 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0039014040 vs 0039014041 |
5557-04R-RE | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Molex | 0039014040 vs 5557-04R-RE |