Part Details for 0039014047 by Molex
Overview of 0039014047 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039014047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23612-ND
|
DigiKey | CONN PLUG HSG 4POS 4.20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3079 In Stock |
|
$0.3045 / $0.6500 | Buy Now |
DISTI #
0039014047
|
Avnet Americas | Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039014047) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3578 | Buy Now |
DISTI #
01J7427
|
Avnet Americas | Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 01J7427) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Bulk | 1883 Partner Stock |
|
$0.4170 / $0.6790 | Buy Now |
DISTI #
MOL39-01-4047
|
Heilind Electronics | MINIFITJR. PLUG FREEHNG V-0 4 CKT | Americas - 4905 in Stock37500 On Order |
|
$0.3000 / $0.3793 | Buy Now |
DISTI #
39-01-4047
|
TTI | Headers & Wire Housings 4.2MM 4P SR PLG HSG W/O PNL MT EARS RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 2011 In Stock |
|
$0.2880 / $0.3740 | Buy Now |
DISTI #
MOL39-01-4047
|
Interstate Connecting Components | MINIFITJR. PLUG FREEHNG V-0 4 CKT | 9817500 On Order |
|
$0.3000 / $0.3793 | Buy Now |
DISTI #
000000000001088746
|
Sager | Headers & Wire Housings MINI-FIT JR PLG 04P 94V-0 Min Qty: 1 | 0 |
|
$0.2814 / $0.3838 | Buy Now |
DISTI #
0039014047
|
Avnet Asia | Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Bag (Alt: 0039014047) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0039014047
0039014047 CAD Models
0039014047 Part Data Attributes:
|
0039014047
Molex
Buy Now
|
Compare Parts:
0039014047
Molex
|
Samacsys Manufacturer | Molex |