Part Details for 0039014067 by Molex
Overview of 0039014067 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0039014067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0039014067-ND
|
DigiKey | CONN PLUG HSG 6POS 4.20MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
11613 In Stock |
|
$0.3035 / $0.5500 | Buy Now |
DISTI #
0039014067
|
Avnet Americas | Connector Housing Plug 6 Position Straight Natural - Bulk (Alt: 0039014067) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4644 | Buy Now |
DISTI #
MOL39-01-4067
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39-01-4067 | Americas - 0 in Stock |
|
$0.3585 / $0.3894 | Buy Now |
Part Details for 0039014067
0039014067 CAD Models
0039014067 Part Data Attributes
|
0039014067
Molex
Buy Now
Datasheet
|
Compare Parts:
0039014067
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |