Part Details for 0039036030 by Molex
Overview of 0039036030 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039036030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0039036030-ND
|
DigiKey | CONN PLUG HSG 3POS 6.70MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10337 In Stock |
|
$0.4260 / $0.8500 | Buy Now |
DISTI #
0039036030
|
Avnet Americas | Conn Housing PL 3 POS 6.7mm Crimp ST Panel Mount Bag - Bulk (Alt: 0039036030) RoHS: Compliant Min Qty: 10500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5178 | Buy Now |
DISTI #
MOL39-03-6030
|
Heilind Electronics | 3CKT 2.63MM PLUG HOUSING | Americas - 0 in Stock |
|
$0.4278 / $0.4342 | Buy Now |
DISTI #
0039036030
|
Avnet Asia | Conn Housing PL 3 POS 6.7mm Crimp ST Panel Mount Bag (Alt: 0039036030) RoHS: Compliant Min Qty: 10500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |