-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3823-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
21503 In Stock |
|
$2.3223 / $4.0000 | Buy Now |
DISTI #
0039290083
|
Avnet Americas | Conn Power Header 8 POS 4.2mm Solder ST Through Hole 8 Terminal 1 Port - Bulk (Alt: 0039290083) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 3415 |
|
$1.5070 | Buy Now |
DISTI #
V99:2348_11899735
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2215 | Americas - 3100 |
|
$1.7460 / $2.2880 | Buy Now |
DISTI #
E02:0323_01056165
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2214 | Europe - 1410 |
|
$1.6425 / $2.1012 | Buy Now |
DISTI #
V79:2366_27141775
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2113 | Americas - 595 |
|
$1.5350 / $1.9391 | Buy Now |
DISTI #
MOL39-29-0083
|
Heilind Electronics | NEW MINI FIT HEADER ASSY 8CKT | Americas - 4212 in Stock |
|
$2.1714 / $2.7449 | Buy Now |
DISTI #
39-29-0083
|
TTI | Headers & Wire Housings 8 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1115 In Stock |
|
$1.8000 / $2.2700 | Buy Now |
DISTI #
0039290083
|
Avnet Americas | Conn Power Header 8 POS 4.2mm Solder ST Through Hole 8 Terminal 1 Port - Bulk (Alt: 0039290083) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 3415 |
|
$1.5070 | Buy Now |
DISTI #
MOL39-29-0083
|
Interstate Connecting Components | NEW MINI FIT HEADER ASSY 8CKT | 983 |
|
$2.1714 / $2.7449 | Buy Now |
DISTI #
0039290083
|
Avnet Asia | Conn Power Header 8 POS 4.2mm Solder ST Through Hole 8 Terminal 1 Port (Alt: 0039290083) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039290083
Molex
Buy Now
Datasheet
|
Compare Parts:
0039290083
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |