Part Details for 0039291047 by Molex
Overview of 0039291047 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039291047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4389-ND
|
DigiKey | CONN HEADER R/A 4POS 4.2MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
3968 In Stock |
|
$0.6481 / $1.4100 | Buy Now |
DISTI #
0039291047
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.2mm Solder RA Thru-Hole Bag - Bulk (Alt: 0039291047) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 84 |
|
$0.5087 / $0.9393 | Buy Now |
DISTI #
MOL39-29-1047
|
Heilind Electronics | 4CKT R/A MINI FIT HEADER 56904A1210 | Americas - 0 in Stock |
|
$0.5563 / $0.7311 | Buy Now |
DISTI #
61206378
|
Verical | Conn Wire to Board HDR 4 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2202 | Americas - 508 |
|
$0.7439 | Buy Now |
|
Bristol Electronics | 1041 |
|
RFQ | ||
DISTI #
39-29-1047
|
TTI | Headers & Wire Housings 4 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 11709 In Stock |
|
$0.6700 / $0.8400 | Buy Now |
Part Details for 0039291047
0039291047 CAD Models
0039291047 Part Data Attributes
|
0039291047
Molex
Buy Now
Datasheet
|
Compare Parts:
0039291047
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0039291047
This table gives cross-reference parts and alternative options found for 0039291047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039291047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2180488-4 | IMP,Power,4PR,R/AH,L-HLD DWN,5.7,6.9Tin | TE Connectivity | 0039291047 vs 2180488-4 |
9090 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Thomas & Betts | 0039291047 vs 9090 |
68015-405LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0039291047 vs 68015-405LF |
10127720-042LF | Board Connector, 4 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0039291047 vs 10127720-042LF |
10131318-04221GPLF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 0039291047 vs 10131318-04221GPLF |
10131318-041110PLF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | Amphenol Communications Solutions | 0039291047 vs 10131318-041110PLF |
10136646-04114LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0039291047 vs 10136646-04114LF |
0039301043 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0039291047 vs 0039301043 |
10131318-04121GPLF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 4 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. | Amphenol Communications Solutions | 0039291047 vs 10131318-04121GPLF |
TMM-106-06-T-S-004 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 0039291047 vs TMM-106-06-T-S-004 |