Part Details for 0039293106 by Molex
Overview of 0039293106 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039293106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3847-ND
|
DigiKey | CONN HEADER VERT 10POS 4.2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
956 In Stock |
|
$0.8443 / $1.7500 | Buy Now |
DISTI #
0039293106
|
Avnet Americas | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Bag - Bulk (Alt: 0039293106) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 100 |
|
$0.7848 / $1.1188 | Buy Now |
DISTI #
V99:2348_13965536
|
Arrow Electronics | Conn Wire to Board HDR 10Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2221 | Americas - 857 |
|
$0.8188 / $1.0408 | Buy Now |
DISTI #
MOL39-29-3106
|
Heilind Electronics | A-5566-108 | Americas - 8131 in Stock |
|
$0.9597 / $1.2132 | Buy Now |
DISTI #
68403695
|
Verical | Conn Wire to Board HDR 10Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2221 | Americas - 857 |
|
$0.8188 / $1.0408 | Buy Now |
DISTI #
39-29-3106
|
TTI | Headers & Wire Housings 10 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 4278 In Stock |
|
$0.8500 / $1.0400 | Buy Now |
DISTI #
MOL39-29-3106
|
Interstate Connecting Components | A-5566-108 | 1897 |
|
$0.9597 / $1.2132 | Buy Now |
Part Details for 0039293106
0039293106 CAD Models
0039293106 Part Data Attributes
|
0039293106
Molex
Buy Now
Datasheet
|
Compare Parts:
0039293106
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |