Part Details for 0039293166 by Molex
Overview of 0039293166 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039293166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3850-ND
|
DigiKey | CONN HEADER VERT 16POS 4.2MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
51051 In Stock |
|
$1.2499 / $2.5400 | Buy Now |
DISTI #
0039293166
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder ST Thru-Hole - Bulk (Alt: 0039293166) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2152 / $1.6191 | Buy Now |
DISTI #
MOL39-29-3166
|
Heilind Electronics | A-5566-16B | Americas - 0 in Stock |
|
$1.1479 / $1.3888 | Buy Now |
DISTI #
68492845
|
Verical | Conn Wire to Board HDR 16Power POS 4.2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2318 | Americas - 600 |
|
$1.0767 / $1.3284 | Buy Now |
|
Quest Components | 8 |
|
$1.8480 / $2.4640 | Buy Now | |
DISTI #
39-29-3166
|
TTI | Headers & Wire Housings 16 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1438 In Stock |
|
$1.3200 / $2.5000 | Buy Now |
DISTI #
0039293166
|
Avnet Asia | Conn Wire to Board HDR 16 POS 4.2mm Solder ST Thru-Hole (Alt: 0039293166) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0039293166
0039293166 CAD Models
0039293166 Part Data Attributes
|
0039293166
Molex
Buy Now
|
Compare Parts:
0039293166
Molex
|
Samacsys Manufacturer | Molex |