Part Details for 0039299065 by Molex
Overview of 0039299065 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039299065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19554-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
405 In Stock |
|
$1.4858 / $2.7500 | Buy Now |
DISTI #
0039299065
|
Avnet Americas | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0039299065) RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.5414 / $1.9179 | Buy Now |
DISTI #
MOL39-29-9065
|
Heilind Electronics | A-5566-06A2GS | Americas - 0 in Stock |
|
$1.4437 / $1.6264 | Buy Now |
|
Bristol Electronics | 1454 |
|
RFQ | ||
DISTI #
39-29-9065
|
TTI | Headers & Wire Housings MINI-FIT JR. HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tray |
Americas - 512 In Stock |
|
$1.4400 / $1.8100 | Buy Now |
DISTI #
0039299065
|
Avnet Americas | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0039299065) RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.5414 / $1.9179 | Buy Now |
DISTI #
0039299065
|
Avnet Americas | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0039299065) RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.5414 / $1.9179 | Buy Now |
Part Details for 0039299065
0039299065 CAD Models
0039299065 Part Data Attributes
|
0039299065
Molex
Buy Now
Datasheet
|
Compare Parts:
0039299065
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |