-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21353-ND
|
DigiKey | CONN HEADER R/A 6POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
14675 In Stock |
|
$0.7588 / $1.5800 | Buy Now |
DISTI #
0039300060
|
Avnet Americas | Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Bag - Bulk (Alt: 0039300060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 17675 |
|
$0.5492 | Buy Now |
DISTI #
V36:1790_07468978
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2416 | Americas - 20452 |
|
$0.7156 / $1.5372 | Buy Now |
DISTI #
V99:2348_07468978
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2222 | Americas - 19210 |
|
$0.4908 | Buy Now |
DISTI #
E02:0323_00032156
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2409 | Europe - 4587 |
|
$0.7011 / $1.3170 | Buy Now |
DISTI #
M01:3380_10960277
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2137 | Asia - 2400 |
|
$0.6627 / $1.2188 | Buy Now |
DISTI #
A03:0893_10960277
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Asia - 2400 |
|
$0.6627 / $1.2188 | Buy Now |
DISTI #
V36:1790_17654336
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2301 | Americas - 133 |
|
$0.7172 / $1.5443 | Buy Now |
DISTI #
MOL39-30-0060
|
Heilind Electronics | MINIFIT JR RA DR /PEGS TIN V-0 6CKT | Americas - 13797 in Stock |
|
$0.5604 / $0.7084 | Buy Now |
DISTI #
39-30-0060
|
TTI | Headers & Wire Housings 6 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 18568 In Stock |
|
$0.4820 / $0.6160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039300060
Molex
Buy Now
Datasheet
|
Compare Parts:
0039300060
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |