-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MiniFitJrHdr Vt SR W/Pgs Tin V-2 3Ckt
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18442-ND
|
DigiKey | CONN HEADER VERT 3POS 4.2MM Min Qty: 1 Lead time: 6 Weeks Container: Tray |
36991 In Stock |
|
$0.3570 / $0.7800 | Buy Now |
DISTI #
0039301039
|
Avnet Americas | Conn Power Header 3 POS 4.2mm Solder ST Through Hole 3 Terminal 1 Port Tray - Trays (Alt: 0039301039) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 2670560720 Factory Stock |
|
$0.2944 / $0.3441 | Buy Now |
DISTI #
MOL39-30-1039
|
Heilind Electronics | MINIFITJRHDR VT SR W/PGS TIN V | Americas - 52404 in Stock |
|
$0.2813 / $0.3556 | Buy Now |
|
Quest Components | 187 |
|
$0.4348 / $0.8695 | Buy Now | |
|
Quest Components | 544 |
|
$0.4200 / $1.0500 | Buy Now | |
DISTI #
39-30-1039
|
TTI | Headers & Wire Housings 3 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 23 Container: Tray |
Americas - 130939 In Stock |
|
$0.2840 / $0.3420 | Buy Now |
DISTI #
0039301039
|
Avnet Americas | Conn Power Header 3 POS 4.2mm Solder ST Through Hole 3 Terminal 1 Port Tray - Trays (Alt: 0039301039) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 2670560720 Factory Stock |
|
$0.2944 / $0.3441 | Buy Now |
DISTI #
0039301039
|
Avnet Americas | Conn Power Header 3 POS 4.2mm Solder ST Through Hole 3 Terminal 1 Port Tray - Trays (Alt: 0039301039) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 2670560720 Factory Stock |
|
$0.2944 / $0.3441 | Buy Now |
DISTI #
MOL39-30-1039
|
Interstate Connecting Components | MINIFITJRHDR VT SR W/PGS TIN V | 8734 |
|
$0.2813 / $0.3556 | Buy Now |
DISTI #
000000000000039317
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 03P VT 94V-2 Min Qty: 1 | 46026 |
|
$0.2599 / $0.3427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039301039
Molex
Buy Now
Datasheet
|
Compare Parts:
0039301039
Molex
MiniFitJrHdr Vt SR W/Pgs Tin V-2 3Ckt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 9A, POLARIZED, SHROUDED | |
Body Breadth | 0.37 inch | |
Body Depth | 0.49 inch | |
Body Length | 0.543 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |