Part Details for 0039301041 by Molex
Overview of 0039301041 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039301041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1364-ND
|
DigiKey | CONN HEADER R/A 4POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8431 In Stock |
|
$1.0291 / $2.1400 | Buy Now |
DISTI #
0039301041
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Bag - Bulk (Alt: 0039301041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 11264 |
|
$0.8120 | Buy Now |
DISTI #
MOL39-30-1041
|
Heilind Electronics | MINIFIT JR RA DR /PEGS 30AU V- | Americas - 48841 in Stock |
|
$0.8286 / $1.0475 | Buy Now |
|
Quest Components | 522 |
|
$0.8928 / $2.2320 | Buy Now | |
|
Quest Components | 2 |
|
$2.6328 / $3.5104 | Buy Now | |
DISTI #
39-30-1041
|
TTI | Headers & Wire Housings 4 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 7150 In Stock |
|
$0.7100 / $0.8700 | Buy Now |
DISTI #
0039301041
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Bag - Bulk (Alt: 0039301041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 11264 |
|
$0.8120 | Buy Now |
DISTI #
0039301041
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Bag - Bulk (Alt: 0039301041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 11264 |
|
$0.8120 | Buy Now |
DISTI #
MOL39-30-1041
|
Interstate Connecting Components | MINIFIT JR RA DR /PEGS 30AU V- | 9768 |
|
$0.8286 / $1.0475 | Buy Now |
DISTI #
000000000000039319
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 04P RA 94V-2 Min Qty: 1 | 5119 |
|
$0.7657 / $1.0100 | Buy Now |
Part Details for 0039301041
0039301041 CAD Models
0039301041 Part Data Attributes
|
0039301041
Molex
Buy Now
Datasheet
|
Compare Parts:
0039301041
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 13A, POLARIZED, SHROUDED | |
Body Breadth | 0.38 inch | |
Body Depth | 0.785 inch | |
Body Length | 0.38 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039301041
This table gives cross-reference parts and alternative options found for 0039301041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039301041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136646-04211LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0039301041 vs 10136646-04211LF |
10084583-001LF | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0039301041 vs 10084583-001LF |
10136646-04213LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Natural Color, 4 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0039301041 vs 10136646-04213LF |
10136656-0411LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039301041 vs 10136656-0411LF |
10136646-04214LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0039301041 vs 10136646-04214LF |
10136646-04413LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0039301041 vs 10136646-04413LF |
10136646-04114LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0039301041 vs 10136646-04114LF |
10136656-0421LF | Board Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039301041 vs 10136656-0421LF |
35150-0412 | Rectangular Power Connector, 4 Contact(s), Male, | Molex | 0039301041 vs 35150-0412 |
10136646-04212LF | Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0039301041 vs 10136646-04212LF |