-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 4POS SNGL VERT TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7249-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
31692 In Stock |
|
$0.6502 / $1.4200 | Buy Now |
DISTI #
0039301049
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0039301049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 532613464 Factory Stock |
|
$0.4794 / $0.5605 | Buy Now |
DISTI #
MOL39-30-1049
|
Heilind Electronics | MINI FIT JR VERT HEADER ASSY /PEG 4CKT | Americas - 28131 in Stock13464 On Order |
|
$0.5039 / $0.6370 | Buy Now |
DISTI #
39-30-1049
|
TTI | Headers & Wire Housings MINI-FIT JR HDR 04P VT 94V-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 17 Container: Tray |
Americas - 65297 In Stock |
|
$0.5470 | Buy Now |
DISTI #
0039301049
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0039301049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 532613464 Factory Stock |
|
$0.4794 / $0.5605 | Buy Now |
DISTI #
0039301049
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0039301049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 532613464 Factory Stock |
|
$0.4794 / $0.5605 | Buy Now |
DISTI #
MOL39-30-1049
|
Interstate Connecting Components | MINI FIT JR VERT HEADER ASSY /PEG 4CKT | 56262693 On Order |
|
$0.5039 / $0.6370 | Buy Now |
DISTI #
000000000000782326
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 04P VT 94V-2 Min Qty: 1 | 1566 |
|
$0.4657 / $0.6139 | Buy Now |
DISTI #
0039301049
|
Avnet Asia | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray (Alt: 0039301049) RoHS: Compliant Min Qty: 4488 Package Multiple: 4488 Lead time: 12 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039301049
Molex
Buy Now
Datasheet
|
Compare Parts:
0039301049
Molex
CONN HEADER 4POS SNGL VERT TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 9A, POLARIZED, SHROUDED | |
Body Breadth | 0.37 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.709 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |