-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21365-ND
|
DigiKey | CONN HEADER R/A 6POS 4.2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8273 In Stock |
|
$1.8188 / $3.3700 | Buy Now |
DISTI #
0039301062
|
Avnet Americas | Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Tray - Bulk (Alt: 0039301062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 76837200 Factory Stock |
|
$1.3538 / $1.5826 | Buy Now |
DISTI #
MOL39-30-1062
|
Heilind Electronics | MINIFIT JR RA DR /PEGS 30AU V- | Americas - 9048 in Stock |
|
$1.2936 / $1.6353 | Buy Now |
DISTI #
39-30-1062
|
TTI | Headers & Wire Housings 6 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 13507 In Stock |
|
$1.4300 / $1.7900 | Buy Now |
DISTI #
0039301062
|
Avnet Americas | Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Tray - Bulk (Alt: 0039301062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 76837200 Factory Stock |
|
$1.3538 / $1.5826 | Buy Now |
DISTI #
0039301062
|
Avnet Americas | Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Tray - Bulk (Alt: 0039301062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 76837200 Factory Stock |
|
$1.3538 / $1.5826 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 600 |
|
RFQ | |
DISTI #
MOL39-30-1062
|
Interstate Connecting Components | MINIFIT JR RA DR /PEGS 30AU V- | 1810 |
|
$1.2936 / $1.6353 | Buy Now |
DISTI #
000000000000039323
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 06P RA 94V-0 Min Qty: 1 | 14830 |
|
$1.2000 / $1.5800 | Buy Now |
DISTI #
0039301062
|
Avnet Asia | Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Tray (Alt: 0039301062) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039301062
Molex
Buy Now
Datasheet
|
Compare Parts:
0039301062
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 13A, POLARIZED, SHROUDED | |
Body Breadth | 0.38 inch | |
Body Depth | 0.785 inch | |
Body Length | 0.54 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |