Part Details for 0039301080 by Molex
Overview of 0039301080 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0039301080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1354-ND
|
DigiKey | CONN HEADER R/A 8POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
50057 In Stock |
|
$0.6316 / $1.3800 | Buy Now |
DISTI #
0039301080
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole 8 Terminal 1 Port Bag - Bulk (Alt: 0039301080) RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 7492 |
|
$0.4145 / $0.5021 | Buy Now |
DISTI #
MOL39-30-1080
|
Heilind Electronics | MINI FIT HDR R/A 556908A2 | Americas - 14733 in Stock6750 On Order |
|
$0.3915 / $0.4950 | Buy Now |
|
Quest Components | 230 |
|
$0.5250 / $1.7500 | Buy Now | |
DISTI #
39-30-1080
|
TTI | Headers & Wire Housings 8 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 21255 In Stock |
|
$0.3920 / $0.4680 | Buy Now |
DISTI #
0039301080
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole 8 Terminal 1 Port Bag - Bulk (Alt: 0039301080) RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 7492 |
|
$0.4145 / $0.5021 | Buy Now |
DISTI #
0039301080
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole 8 Terminal 1 Port Bag - Bulk (Alt: 0039301080) RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 7492 |
|
$0.4145 / $0.5021 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 2925 |
|
RFQ | |
DISTI #
MOL39-30-1080
|
Interstate Connecting Components | MINI FIT HDR R/A 556908A2 | 24551125 On Order |
|
$0.3915 / $0.4950 | Buy Now |
DISTI #
000000000000039324
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 08P RA 94V-2 Min Qty: 1 | 10267 |
|
$0.3618 / $0.4770 | Buy Now |
Part Details for 0039301080
0039301080 CAD Models
0039301080 Part Data Attributes
|
0039301080
Molex
Buy Now
Datasheet
|
Compare Parts:
0039301080
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 13A, POLARIZED, SHROUDED | |
Body Breadth | 0.38 inch | |
Body Depth | 0.785 inch | |
Body Length | 0.71 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |