Part Details for 0039301082 by Molex
Overview of 0039301082 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0039301082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21366-ND
|
DigiKey | CONN HEADER R/A 8POS 4.2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3918 In Stock |
|
$2.6008 / $4.4800 | Buy Now |
DISTI #
0039301082
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole 8 Terminal 1 Port Bag - Bulk (Alt: 0039301082) RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1787 |
|
$1.6880 | Buy Now |
DISTI #
MOL39-30-1082
|
Heilind Electronics | MINIFIT JR RA DR /PEGS 30AU V- | Americas - 8223 in Stock |
|
$1.7224 / $2.1773 | Buy Now |
|
Quest Components | 15 |
|
$1.9440 / $3.1104 | Buy Now | |
|
Quest Components | 140 |
|
$2.0000 / $4.0000 | Buy Now | |
DISTI #
39-30-1082
|
TTI | Headers & Wire Housings 8 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 6468 In Stock |
|
$1.7100 / $2.3000 | Buy Now |
DISTI #
0039301082
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole 8 Terminal 1 Port Bag - Bulk (Alt: 0039301082) RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1787 |
|
$1.6880 | Buy Now |
DISTI #
0039301082
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole 8 Terminal 1 Port Bag - Bulk (Alt: 0039301082) RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1787 |
|
$1.6880 | Buy Now |
DISTI #
MOL39-30-1082
|
Interstate Connecting Components | MINIFIT JR RA DR /PEGS 30AU V- | 1645 |
|
$1.7224 / $2.1773 | Buy Now |
DISTI #
000000000000251567
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 08P RA 94V-0 Min Qty: 1 | 1642 |
|
$1.5900 / $2.1000 | Buy Now |
Part Details for 0039301082
0039301082 CAD Models
0039301082 Part Data Attributes
|
0039301082
Molex
Buy Now
Datasheet
|
Compare Parts:
0039301082
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |
Alternate Parts for 0039301082
This table gives cross-reference parts and alternative options found for 0039301082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039301082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-0086 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 0039301082 vs 39-30-0086 |
39-30-0088 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 0039301082 vs 39-30-0088 |
39-30-0081 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 0039301082 vs 39-30-0081 |
39-30-0084 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039301082 vs 39-30-0084 |
39-30-0082 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | 0039301082 vs 39-30-0082 |