-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1355-ND
|
DigiKey | CONN HEADER R/A 10POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
18596 In Stock |
|
$0.8078 / $1.6800 | Buy Now |
DISTI #
0039301100
|
Avnet Americas | Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Bag - Bulk (Alt: 0039301100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 58273600 Factory Stock |
|
$0.5938 / $0.6941 | Buy Now |
DISTI #
MOL39-30-1100
|
Heilind Electronics | 10CKT R/A MINI FIT HEADER | Americas - 3823 in Stock5400 On Order |
|
$0.5674 / $0.7173 | Buy Now |
DISTI #
39-30-1100
|
TTI | Headers & Wire Housings 10 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 6767 In Stock |
|
$0.6100 / $0.7800 | Buy Now |
DISTI #
0039301100
|
Avnet Americas | Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Bag - Bulk (Alt: 0039301100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 58273600 Factory Stock |
|
$0.5938 / $0.6941 | Buy Now |
DISTI #
0039301100
|
Avnet Americas | Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Bag - Bulk (Alt: 0039301100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 58273600 Factory Stock |
|
$0.5938 / $0.6941 | Buy Now |
DISTI #
MOL39-30-1100
|
Interstate Connecting Components | 10CKT R/A MINI FIT HEADER | 7651080 On Order |
|
$0.5674 / $0.7173 | Buy Now |
DISTI #
000000000000039325
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 10P RA 94V-2 Min Qty: 1 | 1245 |
|
$0.5243 / $0.6912 | Buy Now |
DISTI #
0039301100
|
Avnet Asia | Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Bag (Alt: 0039301100) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 11 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039301100
Molex
Buy Now
Datasheet
|
Compare Parts:
0039301100
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 13A, POLARIZED, SHROUDED | |
Body Breadth | 0.38 inch | |
Body Depth | 0.785 inch | |
Body Length | 0.87 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 0039301100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039301100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127720-101LF | Board Connector, 10 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0039301100 vs 10127720-101LF |
1-1586374-0 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | TE Connectivity | 0039301100 vs 1-1586374-0 |
50-36-1796 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039301100 vs 50-36-1796 |
43650-1025 | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0039301100 vs 43650-1025 |
43650-1024 | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0039301100 vs 43650-1024 |
6643273-1 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal | TE Connectivity | 0039301100 vs 6643273-1 |
46207-6010 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 0039301100 vs 46207-6010 |
10131318-102110PLF | Board Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0039301100 vs 10131318-102110PLF |
43879-6014 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal, | Molex | 0039301100 vs 43879-6014 |
10136656-1012LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 10 Positions, Black Color, Non GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0039301100 vs 10136656-1012LF |