-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1359-ND
|
DigiKey | CONN HEADER R/A 18POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1844 In Stock |
|
$1.5173 / $2.9200 | Buy Now |
DISTI #
0039301180
|
Avnet Americas | Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Bag - Bulk (Alt: 0039301180) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2120 |
|
$1.1135 / $1.3505 | Buy Now |
DISTI #
MOL39-30-1180
|
Heilind Electronics | 18CKT R/A W/PEGS HEADER ASSY | Americas - 7479 in Stock |
|
$1.0654 / $1.3468 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | 4 |
|
$2.5488 / $3.3984 | Buy Now | |
|
Quest Components | 60 |
|
$2.0390 / $3.0585 | Buy Now | |
DISTI #
39-30-1180
|
TTI | Headers & Wire Housings 18 CKT R/A HEADER pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 3266 In Stock |
|
$1.0800 / $1.4400 | Buy Now |
DISTI #
0039301180
|
Avnet Americas | Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Bag - Bulk (Alt: 0039301180) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2120 |
|
$1.1135 / $1.3505 | Buy Now |
DISTI #
0039301180
|
Avnet Americas | Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Bag - Bulk (Alt: 0039301180) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2120 |
|
$1.1135 / $1.3505 | Buy Now |
DISTI #
MOL39-30-1180
|
Interstate Connecting Components | 18CKT R/A W/PEGS HEADER ASSY | 1496 |
|
$1.0654 / $1.3468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy