-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24037-ND
|
DigiKey | CONN HEADER VERT 5POS 4.2MM Min Qty: 1 Lead time: 7 Weeks Container: Tray |
40116 In Stock |
|
$0.7097 / $1.4700 | Buy Now |
DISTI #
0039302050
|
Avnet Americas | Conn Wire to Board HDR 5 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0039302050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 9742018480 Factory Stock |
|
$0.5598 | Buy Now |
DISTI #
97C5015
|
Avnet Americas | Conn Wire to Board HDR 5 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 97C5015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.8590 | Buy Now |
DISTI #
E02:0323_00032664
|
Arrow Electronics | Conn Wire to Board HDR 5Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2405 | Europe - 10901 |
|
$0.6620 / $1.2509 | Buy Now |
DISTI #
V99:2348_07462261
|
Arrow Electronics | Conn Wire to Board HDR 5Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2122 | Americas - 1712 |
|
$0.5323 / $0.6091 | Buy Now |
DISTI #
MOL39-30-2050
|
Heilind Electronics | MINIFITJRHDR VT SR W/PGS TIN V | Americas - 5923 in Stock16632 On Order |
|
$0.5712 / $0.7221 | Buy Now |
DISTI #
80894417
|
Verical | Conn Wire to Board HDR 5Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2405 | Americas - 10899 |
|
$0.6626 / $1.2521 | Buy Now |
DISTI #
57376275
|
Verical | Conn Wire to Board HDR 5Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2122 | Americas - 1712 |
|
$0.5323 / $0.5935 | Buy Now |
DISTI #
39-30-2050
|
TTI | Headers & Wire Housings 5 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 6924 In Stock |
|
$0.5800 / $0.6110 | Buy Now |
DISTI #
MOL39-30-2050
|
Interstate Connecting Components | MINIFITJRHDR VT SR W/PGS TIN V | 11843326 On Order |
|
$0.5712 / $0.7221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039302050
Molex
Buy Now
Datasheet
|
Compare Parts:
0039302050
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Manufacturer Series | 5566 |