-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23935-ND
|
DigiKey | CONN HEADER R/A 3POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17338 In Stock |
|
$0.8679 / $1.7600 | Buy Now |
DISTI #
0039303037
|
Avnet Americas | Conn Power Header 3 POS 4.2mm Solder RA Through Hole 3 Terminal 1 Port - Bulk (Alt: 0039303037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5593 |
|
$0.7428 | Buy Now |
DISTI #
V36:1790_07463253
|
Arrow Electronics | Conn Wire to Board HDR 3Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2237 | Americas - 3739 |
|
$0.7142 / $1.0760 | Buy Now |
DISTI #
V99:2348_07463253
|
Arrow Electronics | Conn Wire to Board HDR 3Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2211 | Americas - 933 |
|
$0.6639 / $0.8546 | Buy Now |
DISTI #
E02:0323_01063051
|
Arrow Electronics | Conn Wire to Board HDR 3Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 800 Package Multiple: 800 Lead time: 26 Weeks Date Code: 2250 | Europe - 800 |
|
$0.7552 / $0.8546 | Buy Now |
DISTI #
MOL39-30-3037
|
Heilind Electronics | MINIFIT JR RA SR /PEG AU V-2 3 | Americas - 10722 in Stock |
|
$0.7580 / $0.9583 | Buy Now |
DISTI #
39-30-3037
|
TTI | Headers & Wire Housings 3 CKT R/A HEADER pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 7224 In Stock |
|
$0.7700 / $1.0200 | Buy Now |
DISTI #
MOL39-30-3037
|
Interstate Connecting Components | MINIFIT JR RA SR /PEG AU V-2 3 | 2502 |
|
$0.7580 / $0.9583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039303037
Molex
Buy Now
Datasheet
|
Compare Parts:
0039303037
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 0039303037. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039303037, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0039303036 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039303037 vs 0039303036 |