Part Details for 0039306247 by Molex
Overview of 0039306247 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039306247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039306247-ND
|
DigiKey | CONN HEADER VERT 24POS 4.2MM Min Qty: 1 Lead time: 29 Weeks Container: Tray |
1786 In Stock |
|
$1.9564 / $3.7600 | Buy Now |
DISTI #
0039306247
|
Avnet Americas | Conn Wire to Board HDR 24 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0039306247) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.8225 / $2.4283 | Buy Now |
DISTI #
MOL39-30-6247
|
Heilind Electronics | MINI-FIT JR. 24 CKT V-2 W/ RAIN&PEGS | Americas - 0 in Stock |
|
$1.9111 / $2.0830 | Buy Now |
DISTI #
0039306247
|
Avnet Asia | Conn Wire to Board HDR 24 POS 4.2mm Solder ST Thru-Hole Tray (Alt: 0039306247) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0039306247
0039306247 CAD Models
0039306247 Part Data Attributes:
|
0039306247
Molex
Buy Now
|
Compare Parts:
0039306247
Molex
|
Samacsys Manufacturer | Molex |