Part Details for 0039310080 by Molex
Overview of 0039310080 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039310080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039310080-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
21259 In Stock |
|
$0.9322 / $1.9400 | Buy Now |
DISTI #
0039310080
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Bag - Bulk (Alt: 0039310080) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8006 / $1.1414 | Buy Now |
DISTI #
P40:2555_13091481
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 1 Package Multiple: 1 Lead time: 313 Weeks | Europe - 299 |
|
$0.7508 / $1.2870 | Buy Now |
DISTI #
V79:2366_23525739
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 1 Package Multiple: 1 Date Code: 1647 | Americas - 94 |
|
$0.7197 / $1.0096 | Buy Now |
DISTI #
MOL39-31-0080
|
Heilind Electronics | MINIFITJRHDR VT DR O/PGS TIN -0 8CKT | Americas - 1062 in Stock |
|
$0.7974 / $0.9791 | Buy Now |
DISTI #
33701125
|
Verical | Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 10 Package Multiple: 1 Date Code: 1647 | Americas - 94 |
|
$0.7197 / $0.9491 | Buy Now |
DISTI #
39-31-0080
|
TTI | Headers & Wire Housings 8 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 10712 In Stock |
|
$0.7400 / $0.9700 | Buy Now |
DISTI #
0039310080
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Bag - Bulk (Alt: 0039310080) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8006 / $1.1414 | Buy Now |
DISTI #
MOL39-31-0080
|
Interstate Connecting Components | MINIFITJRHDR VT DR O/PGS TIN -0 8CKT | 354 |
|
$0.7974 / $0.9791 | Buy Now |
DISTI #
0039310080
|
Avnet Asia | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Bag (Alt: 0039310080) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0039310080
0039310080 CAD Models
0039310080 Part Data Attributes:
|
0039310080
Molex
Buy Now
|
Compare Parts:
0039310080
Molex
|
Samacsys Manufacturer | Molex |