Part Details for 004-1-008-3-D1SFH-XT0 by MPE-Garry GmbH
Overview of 004-1-008-3-D1SFH-XT0 by MPE-Garry GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004-1-008-3-D1SFH-XT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13B242
|
Bürklin Elektronik | IC socket, 8 pole, pitch 2.54 mm (7.62 mm), brass/copper beryllium for DIL-IC Min Qty: 1 | 10 |
|
$1.7980 / $3.3781 | Buy Now |
Part Details for 004-1-008-3-D1SFH-XT0
004-1-008-3-D1SFH-XT0 CAD Models
004-1-008-3-D1SFH-XT0 Part Data Attributes
|
004-1-008-3-D1SFH-XT0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
004-1-008-3-D1SFH-XT0
MPE-Garry GmbH
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.397 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.397 inch | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | THERMOPLASTIC | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 004-1-008-3-D1SFH-XT0
This table gives cross-reference parts and alternative options found for 004-1-008-3-D1SFH-XT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 004-1-008-3-D1SFH-XT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DIP-308-300B | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Amphenol FCi | 004-1-008-3-D1SFH-XT0 vs DIP-308-300B |
614-93-308-31-007 | IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Mill-Max Mfg Corp | 004-1-008-3-D1SFH-XT0 vs 614-93-308-31-007 |