Part Details for 0041.0411 by Schurter Electronic Components
Overview of 0041.0411 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0041.0411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3734
|
Newark | Sdk Gold Black/Carton Box |Schurter 0041.0411 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7500 / $18.1500 | Buy Now |
DISTI #
486-3496-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 80MA 125V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
200 In Stock |
|
$11.5112 / $14.3000 | Buy Now |
DISTI #
0041.0411
|
Avnet Americas | SDK SWITCH,BLACK BUTTON - Boxed Product (Development Kits) (Alt: 0041.0411) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$11.2350 / $13.1745 | Buy Now |
DISTI #
693-0041.0411
|
Mouser Electronics | Pushbutton Switches SDK SWITCH BLACK BUTTON | 0 |
|
$11.5100 | Order Now |
DISTI #
70481275
|
RS | SDK SWITCH, BLACK BUTTON | Schurter 0041.0411 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$12.2800 | Buy Now |
|
Onlinecomponents.com | SDK SWITCH,BLACK BUTTON RoHS: Compliant | 0 |
|
$11.4300 / $23.9400 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 100 |
|
$15.8480 / $20.3760 | Buy Now | |
DISTI #
0041.0411
|
Avnet Americas | SDK SWITCH,BLACK BUTTON - Boxed Product (Development Kits) (Alt: 0041.0411) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$11.2350 / $13.1745 | Buy Now |
Part Details for 0041.0411
0041.0411 CAD Models
0041.0411 Part Data Attributes:
|
0041.0411
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0041.0411
Schurter Electronic Components
Pushbutton Switch, SPST, Momentary, 0.08A, 50VDC, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Body Breadth | 7.2 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 17 mm | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 0.08 A | |
Contact (DC) Max Rating R Load | 0.08A@50VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |