Part Details for 0041.8842.7307 by Schurter Electronic Components
Overview of 0041.8842.7307 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0041.8842.7307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12G2706
|
Bürklin Elektronik | Pushbutton, 2 pole, black, unlit , 0.2 A/60 V, mounting Ø 5.1 mm, IP40, 0041.8842.7307 Min Qty: 1 | 36 |
|
$2.5289 / $3.6529 | Buy Now |
Part Details for 0041.8842.7307
0041.8842.7307 CAD Models
0041.8842.7307 Part Data Attributes
|
0041.8842.7307
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0041.8842.7307
Schurter Electronic Components
Pushbutton Switch, DPST, Momentary, 0.2A, 50VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Material | POLYCARBONATE | |
Actuator Type | SQUARE BUTTON TYPE | |
Body Breadth | 10 mm | |
Body Height | 8.7 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.2A@60VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@50VDC | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 60 V | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.8 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN LEAD (157) | |
Terminal Length | 0.134 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |