Part Details for 0041.9147.3317 by Schurter Electronic Components
Overview of 0041.9147.3317 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0041.9147.3317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M8883
|
Newark | Ldt Black Red Standard/Carton Box |Schurter 0041.9147.3317 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $11.2100 | Buy Now |
DISTI #
486-3907-ND
|
DigiKey | SWITCH PUSH DPST-NO 200MA 60V Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1125 / $12.5000 | Buy Now |
DISTI #
0041.9147.3317
|
Avnet Americas | LDT N.O. 2P bel./ill. - Boxed Product (Development Kits) (Alt: 0041.9147.3317) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$6.9418 / $8.1402 | Buy Now |
DISTI #
693-0041.9147.3317
|
Mouser Electronics | Pushbutton Switches LDT N.O. 2P bel/ill | 149 |
|
$8.3500 / $11.3200 | Buy Now |
DISTI #
70481332
|
RS | SWITCH PUSH DPST-NO 200MA 60V | Schurter 0041.9147.3317 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 200 |
|
$13.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$7.5900 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - DPST-NO - Off-Mom - 200mA, 60VAC/50VDC - Square, Button Actuator - 1.9VDC Red LED - IP40 - PC Pin - Panel Mount - Front. RoHS: Compliant |
34 In Stock |
|
$8.1100 / $11.2600 | Buy Now |
DISTI #
0041.9147.3317
|
Avnet Americas | LDT N.O. 2P bel./ill. - Boxed Product (Development Kits) (Alt: 0041.9147.3317) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$6.9418 / $8.1402 | Buy Now |
|
Master Electronics | Pushbutton Switch - DPST-NO - Off-Mom - 200mA, 60VAC/50VDC - Square, Button Actuator - 1.9VDC Red LED - IP40 - PC Pin - Panel Mount - Front. RoHS: Compliant |
34 In Stock |
|
$8.1100 / $11.2600 | Buy Now |
Part Details for 0041.9147.3317
0041.9147.3317 CAD Models
0041.9147.3317 Part Data Attributes:
|
0041.9147.3317
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0041.9147.3317
Schurter Electronic Components
Pushbutton Switch, DPST, Momentary, 0.2A, 50VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | SQUARE BUTTON TYPE | |
Body Breadth | 10 mm | |
Body Height | 8.7 mm | |
Body Length or Diameter | 10 mm | |
Contact (AC) Max Rating R Load | 0.2A@60VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@50VDC | |
Contact Voltage(AC)-Max | 60 V | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | RED LED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.8 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |