Part Details for 004113796 by Altech Corporation
Overview of 004113796 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004113796
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8467
|
Newark | Fuse, nh1,gg, m,6A,1200Vac |Altech 004113796 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.9200 / $194.4200 | Buy Now |
DISTI #
004113796-ND
|
DigiKey | FUSENH1GGM6A1200VAC TRIP INDICAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.3900 | Buy Now |
DISTI #
845-004113796
|
Mouser Electronics | Specialty Fuses Fuse,NH1,gG,M,6A,1200VAC | 0 |
|
$154.2800 / $169.7700 | Order Now |
DISTI #
71951585
|
RS | Fuse, NH1, gG, M, 6A, 1200VAC Trip Indicator | Altech Corp 004113796 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$141.5600 / $157.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$126.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.4400 / $162.2000 | Buy Now |
DISTI #
10102719
|
TestEquity LLC | Altech 004113796 Fuse, NH1, gG, M, 6A, 1200VAC Trip Indicator | 0 |
|
$189.7800 | Buy Now |
Part Details for 004113796
004113796 CAD Models
004113796 Part Data Attributes
|
004113796
Altech Corporation
Buy Now
|
Compare Parts:
004113796
Altech Corporation
|
Samacsys Manufacturer | Altech |