Part Details for 004113798 by Altech Corporation
Overview of 004113798 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004113798
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8469
|
Newark | Fuse, nh1,gg, m,16A,1200Vac |Altech 004113798 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.9200 / $194.4200 | Buy Now |
DISTI #
004113798-ND
|
DigiKey | FUSENH1GGM16A1200VAC TRIP INDICA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.3900 | Buy Now |
DISTI #
845-004113798
|
Mouser Electronics | Specialty Fuses Fuse,NH1,gG,M,16A,1200VAC | 0 |
|
$154.2800 / $169.7700 | Order Now |
DISTI #
71951587
|
RS | Fuse, NH1, gG, M, 16A, 1200VAC Trip Indicator | Altech Corp 004113798 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$141.5600 / $157.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$126.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.4400 / $162.2000 | Buy Now |
DISTI #
10102721
|
TestEquity LLC | Altech 004113798 Fuse, NH1, gG, M, 16A, 1200VAC Trip Indicator | 0 |
|
$189.7800 | Buy Now |