Part Details for 004122002 by Altech Corporation
Overview of 004122002 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004122002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8577
|
Newark | Fuse Base, nh0,160A,1Pole, m8 |Altech 004122002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2500 / $22.5200 | Buy Now |
DISTI #
004122002-ND
|
DigiKey | FUSE BASENH0160A1PM8 690VACPK0/1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9500 | Buy Now |
DISTI #
845-004122002
|
Mouser Electronics | Specialty Fuses Fuse base,NH0,160A,1pole,M8 | 0 |
|
$20.4400 / $22.0000 | Order Now |
DISTI #
71951695
|
RS | Fuse base, NH0,160A,1 Pole, M8 690VAC | Altech Corp 004122002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9600 / $24.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$12.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6500 / $16.7200 | Buy Now |
DISTI #
10102830
|
TestEquity LLC | Altech 004122002 Fuse Base, NH0, 160A, 1pole, M8 690VAC, PK0/1 | 0 |
|
$18.2700 | Buy Now |