Part Details for 004312004 by Altech Corporation
Overview of 004312004 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004312004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9059
|
Newark | Fuse, d02,gr,50A,400Vac,250Vdc |Altech 004312004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6300 / $21.6700 | Buy Now |
DISTI #
004312004-ND
|
DigiKey | FUSE 50A 400VAC/250VDC WHITE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0000 | Buy Now |
DISTI #
845-004312004
|
Mouser Electronics | Specialty Fuses Fuse,D02,gR,50A,400VAC,250VDC | 0 |
|
$17.0400 / $21.1700 | Order Now |
DISTI #
71950239
|
RS | Fuse, D02, gR, 50A, 400VAC, 250VDC White | Altech Corp 004312004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1100 / $14.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$11.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1700 / $16.0900 | Buy Now |
DISTI #
10103891
|
TestEquity LLC | Altech 004312004 Fuse, D02, gR, 50A, 400VAC, 250VDC, White | 0 |
|
$17.5700 | Buy Now |
Part Details for 004312004
004312004 CAD Models
004312004 Part Data Attributes:
|
004312004
Altech Corporation
Buy Now
|
Compare Parts:
004312004
Altech Corporation
|
Samacsys Manufacturer | Altech |