Part Details for 004332204 by Altech Corporation
Overview of 004332204 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004332204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9149
|
Newark | Fuse, nh0,gr, m,20A,690Vac |Altech 004332204 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1300 / $61.2100 | Buy Now |
DISTI #
004332204-ND
|
DigiKey | FUSE 20A 690VAC/440VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.7600 | Buy Now |
DISTI #
845-004332204
|
Mouser Electronics | Specialty Fuses Fuse,NH0,gR,M,20A,690VAC | 0 |
|
$50.5100 / $57.2600 | Order Now |
DISTI #
71950329
|
RS | Fuse, NH0, gR, M, 20A, 690VAC 440VDC, For hNVS5, 50kA AC | Altech Corp 004332204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$44.5700 / $49.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.3700 / $54.6900 | Buy Now |
DISTI #
10103981
|
TestEquity LLC | Altech 004332204 Fuse, NH0, gR, M, 20A, 690VAC 440VDC, for NVS5, 50kA AC | 0 |
|
$59.7500 | Buy Now |