Part Details for 004362215 by Altech Corporation
Overview of 004362215 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004362215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9228
|
Newark | Fuse, nh0,ar, m,125A,1000Vac |Altech 004362215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.8200 / $133.5900 | Buy Now |
DISTI #
004362215-ND
|
DigiKey | FUSENH0ARM125A1000VAC 200KA ACFO Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.1300 | Buy Now |
DISTI #
845-004362215
|
Mouser Electronics | Specialty Fuses Fuse,NH0,aR,M,125A,1000VAC | 0 |
|
$105.2600 / $122.6500 | Order Now |
DISTI #
71950405
|
RS | Fuse, NH0, aR, M, 125A, 1000VAC 200kA AC, For hMicroswitch NVS5 | Altech Corp 004362215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$97.2600 / $108.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$88.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.8900 / $111.4500 | Buy Now |
DISTI #
10104060
|
TestEquity LLC | Altech 004362215 Fuse, NH0, aR, M, 125A, 1000VAC 200kA AC, for Microswitch NVS5 | 0 |
|
$130.4000 | Buy Now |