Part Details for 004371106 by Altech Corporation
Overview of 004371106 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004371106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9232
|
Newark | Fuse, nh00C, ar, s80,20A,690Vac |Altech 004371106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.8200 / $56.2500 | Buy Now |
DISTI #
004371106-ND
|
DigiKey | FUSENH00CARS8020A690VAC 200KA AC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.6700 | Buy Now |
DISTI #
845-004371106
|
Mouser Electronics | Specialty Fuses Fuse,NH00C,aR,S80,20A,690VAC | 0 |
|
$45.0100 / $54.9000 | Order Now |
DISTI #
71950409
|
RS | Fuse, NH00C, aR, S80, 20A, 690VAC 200kA AC, For hMicroswitch NVS5 | Altech Corp 004371106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9500 / $45.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$37.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.0200 / $50.2600 | Buy Now |
DISTI #
10104064
|
TestEquity LLC | Altech 004371106 Fuse, NH00C, aR, S80, 20A, 690VAC 200kA AC, for Microswitch NVS5 | 0 |
|
$54.9000 | Buy Now |