Part Details for 004373527 by Altech Corporation
Overview of 004373527 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004373527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9272
|
Newark | Fuse, nh1,ar, g,550A,690Vac |Altech 004373527 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.2700 / $255.1300 | Buy Now |
DISTI #
004373527-ND
|
DigiKey | FUSENH1ARG550A690VAC 200KA ACVIS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$254.8500 | Buy Now |
DISTI #
845-004373527
|
Mouser Electronics | Specialty Fuses Fuse,NH1,aR,G,550A,690VAC | 0 |
|
$221.6000 / $237.6700 | Order Now |
DISTI #
71950449
|
RS | Fuse, NH1, aR, G, 550A, 690VAC 200kA AC, Visual Indicator | Altech Corp 004373527 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$203.8800 / $254.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$182.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$191.8900 / $222.9700 | Buy Now |
DISTI #
10104101
|
TestEquity LLC | Altech 004373527 Fuse, NH1, aR, G, 550A, 690VAC 200kA AC, Visual Indicator | 0 |
|
$269.5700 | Buy Now |