Part Details for 004373617 by Altech Corporation
Overview of 004373617 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004373617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9279
|
Newark | Fuse, nh1,ar, g,200A,690Vac |Altech 004373617 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.8800 / $229.1800 | Buy Now |
DISTI #
004373617-ND
|
DigiKey | FUSENH1ARG200A690VAC 200KA ACFOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$228.9200 | Buy Now |
DISTI #
845-004373617
|
Mouser Electronics | Specialty Fuses Fuse,NH1,aR,G,200A,690VAC | 0 |
|
$199.0500 / $213.4900 | Order Now |
DISTI #
71950456
|
RS | Fuse, NH1, aR, G, 200A, 690VAC 200kA AC, For Microswitch MK | Altech Corp 004373617 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$183.1400 / $228.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$163.5400 | Buy Now |
DISTI #
10104108
|
TestEquity LLC | Altech 004373617 Fuse, NH1, aR, G, 200A, 690VAC 200kA AC, for Microswitch MK | 0 |
|
$242.1600 | Buy Now |