Part Details for 004374625 by Altech Corporation
Overview of 004374625 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004374625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9297
|
Newark | Fuse, nh2,ar, g,450A,690Vac |Altech 004374625 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.8500 / $308.0000 | Buy Now |
DISTI #
004374625-ND
|
DigiKey | FUSENH2ARG450A690VAC 200KA ACFOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$307.6600 | Buy Now |
DISTI #
845-004374625
|
Mouser Electronics | Specialty Fuses Fuse,NH2,aR,G,450A,690VAC | 0 |
|
$263.7300 / $287.3600 | Order Now |
DISTI #
71950474
|
RS | Fuse, NH2, aR, G, 450A, 690VAC 200kA AC, For Microswitch MK | Altech Corp 004374625 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$261.5300 / $277.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$219.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$231.6600 / $269.1800 | Buy Now |
DISTI #
10104126
|
TestEquity LLC | Altech 004374625 Fuse, NH2, aR, G, 450A, 690VAC 200kA AC, for Microswitch MK | 0 |
|
$325.4500 | Buy Now |
Part Details for 004374625
004374625 CAD Models
004374625 Part Data Attributes
|
004374625
Altech Corporation
Buy Now
|
Compare Parts:
004374625
Altech Corporation
|
Samacsys Manufacturer | Altech |