Part Details for 004374629 by Altech Corporation
Overview of 004374629 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004374629
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9300
|
Newark | Fuse, nh2,ar, g,710A,690Vac |Altech 004374629 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$264.2700 / $320.6500 | Buy Now |
DISTI #
004374629-ND
|
DigiKey | FUSENH2ARG710A690VAC 200KA ACFOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$320.3000 | Buy Now |
DISTI #
845-004374629
|
Mouser Electronics | Specialty Fuses Fuse,NH2,aR,G,710A,690VAC | 0 |
|
$274.5600 / $299.1700 | Order Now |
DISTI #
71950477
|
RS | Fuse, NH2, aR, G, 710A, 690VAC 200kA AC, For Microswitch MK | Altech Corp 004374629 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$252.7100 / $280.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$228.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$241.1800 / $280.2400 | Buy Now |
DISTI #
10104129
|
TestEquity LLC | Altech 004374629 Fuse, NH2, aR, G, 710A, 690VAC 200kA AC, for Microswitch MK | 0 |
|
$338.8000 | Buy Now |
Part Details for 004374629
004374629 CAD Models
004374629 Part Data Attributes:
|
004374629
Altech Corporation
Buy Now
|
Compare Parts:
004374629
Altech Corporation
|
Samacsys Manufacturer | Altech |