Part Details for 004393128 by Altech Corporation
Overview of 004393128 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004393128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9384
|
Newark | Fuse, nh1,ar, s110,630A,690Vac |Altech 004393128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.2700 / $255.1300 | Buy Now |
DISTI #
004393128-ND
|
DigiKey | FUSENH1ARS110630A690VAC 200KA AC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$254.8500 | Buy Now |
DISTI #
845-004393128
|
Mouser Electronics | Specialty Fuses Fuse,NH1,aR,S110,630A,690VAC | 0 |
|
$212.3600 / $254.8300 | Order Now |
DISTI #
71950561
|
RS | Fuse, NH1, aR, S110, 630A, 690VAC 200kA AC, Visual Indicator | Altech Corp 004393128 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$201.0700 / $223.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$182.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$191.8900 / $222.9700 | Buy Now |
DISTI #
10104213
|
TestEquity LLC | Altech 004393128 Fuse, NH1, aR, S110, 630A, 690VAC 200kA AC, Visual Indicator | 0 |
|
$269.5700 | Buy Now |
Part Details for 004393128
004393128 CAD Models
004393128 Part Data Attributes
|
004393128
Altech Corporation
Buy Now
|
Compare Parts:
004393128
Altech Corporation
|
Samacsys Manufacturer | Altech |