Part Details for 0045213 (ALTERNATE: 0045213 CX100) by Lapp Group
Overview of 0045213 (ALTERNATE: 0045213 CX100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0045213 (ALTERNATE: 0045213 CX100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71604899
|
RS | Cable, Flexible, OLFLEX CRANE PUR, 16 AWG/24C, 1000V, CE | Lapp Group 0045213 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$3,341.4100 | Buy Now |