Part Details for 004750119 by Altech Corporation
Overview of 004750119 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004750119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9680
|
Newark | Fuse, bs17,ar,80A,240Vac,120Vdc |Altech 004750119 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9300 / $45.1800 | Buy Now |
DISTI #
004750119-ND
|
DigiKey | FUSE 80A 240VAC 120VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.5600 | Buy Now |
DISTI #
845-004750119
|
Mouser Electronics | Specialty Fuses Fuse,BS17,aR,80A,240VAC,120VDC | 0 |
|
$38.0300 / $42.5200 | Order Now |
DISTI #
71950854
|
RS | Fuse, BS17, aR, 80A, 240VAC, 120VDC | Altech Corp 004750119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6500 / $44.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$27.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.9800 / $36.9800 | Buy Now |
DISTI #
10104514
|
TestEquity LLC | Altech 004750119 Fuse, BS17, aR, 80A, 240VAC, 120VDC | 0 |
|
$40.4000 | Buy Now |