Part Details for 0050362426 by Molex
Overview of 0050362426 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0050362426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19569-ND
|
DigiKey | CONN HEADER R/A 16POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1939 In Stock |
|
$1.4430 / $2.7700 | Buy Now |
DISTI #
0050362426
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0050362426) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.3413 / $1.9123 | Buy Now |
DISTI #
MOL50-36-2426
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL50-36-2426 MiniFit Jr RA Hdr Assy LC | Americas - 0 in Stock |
|
$1.3357 / $1.6403 | Buy Now |
DISTI #
50-36-2426
|
TTI | Headers & Wire Housings MINIFIT JR RA HDR LCP 16W/PRESS PGS RoHS: Compliant pbFree: Pb-Free Min Qty: 1440 Package Multiple: 1440 Container: Tray | Americas - 0 |
|
$1.1000 / $1.3500 | Buy Now |
DISTI #
0050362426
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0050362426) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.3413 / $1.9123 | Buy Now |
DISTI #
0050362426
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0050362426) RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.3413 / $1.9123 | Buy Now |
Part Details for 0050362426
0050362426 CAD Models
0050362426 Part Data Attributes
|
0050362426
Molex
Buy Now
Datasheet
|
Compare Parts:
0050362426
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |