Part Details for 0050375083 by Molex
Overview of 0050375083 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050375083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0050375083-ND
|
DigiKey | CONN RCPT HSG 8POS 2.50MM Min Qty: 1 Lead time: 49 Weeks Container: Bulk |
8428 In Stock |
|
$0.0967 / $0.2700 | Buy Now |
DISTI #
0050375083
|
Avnet Americas | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050375083) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1613 |
|
$0.0594 | Buy Now |
DISTI #
MOL50-37-5083
|
Heilind Electronics | 2.5MM LOW PROFILE HOUSING 526408 | Americas - 10233 in Stock |
|
$0.0883 / $0.1157 | Buy Now |
DISTI #
50-37-5083
|
TTI | Headers & Wire Housings 2.50 SPOX HSG 8P friction lock RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 13000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
0050375083
|
Avnet Americas | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050375083) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1613 |
|
$0.0594 | Buy Now |
DISTI #
0050375083
|
Avnet Americas | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050375083) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1613 |
|
$0.0594 | Buy Now |
DISTI #
0050375083
|
Avnet Asia | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Bag (Alt: 0050375083) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0050375083
0050375083 CAD Models
0050375083 Part Data Attributes
|
0050375083
Molex
Buy Now
Datasheet
|
Compare Parts:
0050375083
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0050375083
This table gives cross-reference parts and alternative options found for 0050375083. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0050375083, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70430-0147 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Molex | 0050375083 vs 70430-0147 |
50-57-9708 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0050375083 vs 50-57-9708 |
0510210800 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0050375083 vs 0510210800 |
501568-0887 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0050375083 vs 501568-0887 |
70430-0497 | Board Connector, 8 Contact(s), 1 Row(s), Female | Molex | 0050375083 vs 70430-0497 |
0014600084 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0050375083 vs 0014600084 |
022-15-2085 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Molex | 0050375083 vs 022-15-2085 |
0014600082 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0050375083 vs 0014600082 |
0014563088 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0050375083 vs 0014563088 |
0014600083 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0050375083 vs 0014600083 |