Part Details for 0050579016 by Molex
Overview of 0050579016 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0050579016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5327-ND
|
DigiKey | CONN RCPT HSG 16POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
15617 In Stock |
|
$0.3973 / $0.6500 | Buy Now |
DISTI #
0050579016
|
Avnet Americas | Conn Housing RCP 16 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0050579016) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4254 | Buy Now |
DISTI #
MOL50-57-9016
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL50-57-9016 16POS .100 OPT A CRMP HSG | Americas - 0 in Stock |
|
$0.4563 / $0.5772 | Buy Now |
DISTI #
50-57-9016
|
TTI | Headers & Wire Housings 16 CKT CRIMP HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 3458 In Stock |
|
$0.4890 / $0.6390 | Buy Now |